Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a current rating of 1.4A, with a DC resistance of 135mΩ. Operating within a temperature range of -40°C to 125°C, it has a saturation current of 1.2A and a self-resonant frequency of 45MHz. The component is supplied on tape and reel, meeting RoHS compliance.
Wurth Electronics 7440680068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 135mR |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 45MHz |
| Series | WE-TPC 8012 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440680068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.