Surface mount fixed inductor with 12µH inductance and 20% tolerance. Features a shielded wirewound construction with a ferrite core, rated for 1.15A RMS current and 950mA saturation current. Operates within a temperature range of -40°C to 125°C, with a low DC resistance of 220mΩ. Dimensions include 8mm length and width, with a seated height of 1.1mm. Packaged on tape and reel for automated assembly.
Wurth Electronics 7440680120 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Resistance (DCR) | 220mR |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.15A |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 22MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440680120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.