Surface mount shielded wirewound power choke with 15µH inductance and 20% tolerance. Features a ferrite core, 1.1A current rating, and 240mΩ DC resistance. Operating temperature range is -40°C to 125°C. This component is RoHS compliant and supplied on tape and reel.
Wurth Electronics 7440680150 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 240mR |
| Height | 1.1mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 20MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440680150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.