Shielded wirewound surface mount fixed inductor with 18µH inductance and 20% tolerance. Features a ferrite core, 900mA current rating, and 325mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 750mA. Supplied in tape and reel packaging.
Wurth Electronics 7440680180 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 325mR |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 8mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 14MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440680180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.