Surface mount fixed inductor with 22µH inductance and 20% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, rated for 850mA RMS current and 700mA saturation current. Operates within a temperature range of -40°C to 125°C, with a DC resistance of 395mΩ. Dimensions include a height of 1.1mm and a width/length of 0.315 inches.
Wurth Electronics 7440680220 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 395mR |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.315inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 10MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440680220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.