Surface mount shielded wirewound power choke with 180nH inductance and 30% tolerance. Features a ferrite core, 8.5A current rating, and 9A saturation current. Operates from -40°C to 125°C with a low DC resistance of 4.5mR. Self-resonant frequency is 600MHz at 100kHz test frequency. RoHS compliant and lead-free.
Wurth Electronics 74407000018 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.5A |
| DC Resistance (DCR) | 4.5mR |
| Depth | 8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 180nH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.5A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 600MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74407000018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.