Surface mount shielded wirewound power choke with 470nH inductance and 30% tolerance. Features a ferrite core, 7A current rating, and 6.5A saturation current. DC resistance is 7.8mΩ, with a test frequency of 100kHz. Operates from -40°C to 125°C and has a self-resonant frequency of 300MHz. Packaged in tape and reel.
Wurth Electronics 74407000047 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Resistance (DCR) | 7.8mR |
| Depth | 8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 470nH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 300MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74407000047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.