Shielded wirewound surface mount power choke with 820nH inductance and 30% tolerance. Features a 6.2A current rating, 5.5A saturation current, and 11mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 200MHz. Ferrite core construction ensures effective EMI shielding. Packaged in tape and reel for automated assembly.
Wurth Electronics 74407000082 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Resistance (DCR) | 11mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 820nH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 200MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74407000082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.