Surface mount fixed inductor featuring 1.2µH inductance with a 30% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a saturation current of 4.2A and a maximum DC current rating of 4.6A. It exhibits a low DC resistance of 16.5mΩ and operates effectively up to 125°C. The component is RoHS compliant and packaged for surface mount technology.
Wurth Electronics 7440700012 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.6A |
| DC Resistance (DCR) | 16.5mR |
| Depth | 8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1.2uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.6A |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 150MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440700012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.