
Surface mount fixed inductor with 2.2µH inductance and 30% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, rated for 4.4A RMS current and a saturation current of 3.2A. Operates within a temperature range of -40°C to 125°C, with a low DC resistance of 21mΩ. This component is RoHS compliant and packaged in tape and reel for automated assembly.
Wurth Electronics 7440700022 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.4A |
| DC Resistance (DCR) | 21mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.4A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 115MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440700022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
