
Surface mount fixed inductor featuring 5.6µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 2.6A. It operates within a temperature range of -40°C to 125°C and has a low DC resistance of 56mΩ. The component is supplied on tape and reel for automated assembly.
Wurth Electronics 7440700056 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 56mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Length | 8mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 60MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440700056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
