Surface mount fixed inductor featuring 10µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a 2A current rating with a low DC resistance of 94mΩ. Operating across a wide temperature range of -40°C to 125°C, it has a saturation current of 1.55A and a self-resonant frequency of 30MHz. The component is provided on tape and reel packaging.
Wurth Electronics 7440700100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 94mR |
| Depth | 8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.55A |
| Self Resonant Frequency | 30MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440700100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.