Surface mount fixed inductor featuring 18µH inductance with a 30% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and operates with a 1.5A current rating. It offers a DC resistance of 162mΩ and a saturation current of 1.1A, with a self-resonant frequency of 20MHz. Operating within a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Wurth Electronics 7440700180 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 162mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 18uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 20MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440700180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.