Surface mount shielded wirewound power choke with 22µH inductance and 30% tolerance, designed for operation up to 1.3A RMS current. Features a ferrite core, 200mΩ DC resistance, and a saturation current of 1A. Operating temperature range is -40°C to 125°C, with a test frequency of 100kHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 7440700220 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 200mR |
| Depth | 8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 16MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440700220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.