Shielded wirewound fixed inductor, 0.82µH inductance with 30% tolerance, designed for surface mount applications. Features a ferrite core, 7.3A current rating, and 8A saturation current. Offers low DC resistance of 9mΩ and a test frequency of 100kHz. Operates across a wide temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Wurth Electronics 7440710082 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.3A |
| DC Resistance (DCR) | 9mR |
| Height | 0.169inch |
| Inductance | 820nH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Max DC Current | 7.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.3A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 130MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440710082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.