Surface mount fixed inductor featuring 100µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a current rating of 1A, with a DC resistance of 320mΩ. Operating within a temperature range of -40°C to 125°C, it has a saturation current of 900mA and a self-resonant frequency of 6MHz. The component is supplied on tape and reel, adhering to RoHS compliance.
Wurth Electronics 744071101 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 320mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.181inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 6MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744071101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.