Surface mount fixed inductor featuring a 33µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 1.9A, with a saturation current of 1.5A. It exhibits a low DC resistance of 120mΩ and operates across a temperature range of -40°C to 125°C. The component is supplied on tape and reel for automated assembly.
Wurth Electronics 744071330 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 120mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.181inch |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 12MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744071330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.