Wurth Electronics 744104 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Inductance | 167uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Self Resonant Frequency | 4.1MHz |
| Series | WE-SI |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.