Wurth Electronics 7441110 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 480mR |
| Depth | 14.5mm |
| Diameter | 30mm |
| Inductance | 1.619mH |
| Lead Pitch | 12.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Wire |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 500kHz |
| Series | WE-SI |
| Series Resistance | 480mR |
| Shielding | Shielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7441110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.