
Wurth Electronics 744137 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 175mR |
| Depth | 15mm |
| Diameter | 31mm |
| Inductance | 630uH |
| Lead Pitch | 13mm |
| Max DC Current | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Wire |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 1.5MHz |
| Series | WE-SI |
| Series Resistance | 175mR |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
