Wurth Electronics 744150 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 10.3A |
| DC Resistance (DCR) | 15mR |
| Depth | 14.5mm |
| Diameter | 28.5mm |
| Inductance | 26uH |
| Lead Pitch | 11.5mm |
| Max DC Current | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Wire |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 25MHz |
| Series | WE-SI |
| Series Resistance | 15mR |
| Shielding | Shielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.