Wurth Electronics 744154 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 55mR |
| Depth | 15.5mm |
| Diameter | 32mm |
| Inductance | 172uH |
| Lead Pitch | 13mm |
| Max DC Current | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Wire |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 3.1MHz |
| Series | WE-SI |
| Series Resistance | 55mR |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.