Wurth Electronics 744204 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 600mA |
| Depth | 10.5mm |
| Impedance | 1.4kR |
| Inductance | 250uH |
| Length | 12.7mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 35% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.