
Surface mount data line filter featuring two functions, designed for EMI/RFI suppression. This component operates with a maximum voltage rating of 80V and a current rating of 0.6A (600mA). Key specifications include a 2mH inductance, 9.2kR impedance at 100kHz, and a DC resistance of 420mR. Constructed with a ferrite core, it offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Wurth Electronics 744221 technical specifications.
| Core Material | Ferrite |
| Current | 600mA |
| Current Rating | 600mA |
| DC Resistance (DCR) | 420mR |
| Depth | 6mm |
| Height | 5mm |
| Impedance | 9.2kR |
| Inductance | 2mH |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 420mR |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Series | WE-SL2 |
| Series Resistance | 420mR |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 80V |
| Weight | 0.017672oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
