
Surface mount data line filter featuring two functions, designed for EMI/RFI suppression. This component operates at up to 80V and handles a maximum DC current of 800mA. It boasts a ferrite core, 1mH inductance with 50% tolerance, and a DC resistance of 310mR at a test frequency of 100kHz. The filter is RoHS compliant and suitable for operation between -40°C and 125°C.
Wurth Electronics 744222 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 800mA |
| Current Rating | 800mA |
| DC Resistance (DCR) | 310mR |
| Depth | 6mm |
| Height | 5mm |
| Impedance | 6kR |
| Inductance | 1mH |
| Inductance Tolerance | 50% |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 310mR |
| RoHS Compliant | Yes |
| Series | WE-SL2 |
| Series Resistance | 310mR |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.017672oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
