
Surface mount data line filter featuring 2 functions, 80V voltage rating, and 0.9A current handling. This RoHS compliant component utilizes a ferrite core, offering 40µH inductance and 3.1kΩ impedance at 1kHz. It has a DC resistance of 250mΩ and operates within a temperature range of -40°C to 125°C. The filter is packaged on tape and reel for efficient automated assembly.
Wurth Electronics 744225 technical specifications.
| Core Material | Ferrite |
| Current | 900mA |
| Current Rating | 900mA |
| DC Resistance (DCR) | 250mR |
| Depth | 6mm |
| Height | 5mm |
| Impedance | 3.1kR |
| Inductance | 40uH |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Current Rating | 900mA |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | WE-SL2 |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Voltage Rating | 80V |
| Weight | 0.017672oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.