
Surface mount data line filter featuring 2 functions, 80V voltage rating, and 1.6A maximum DC current. This component offers 10µH inductance with 920Ω impedance at 1kHz, and a low 80mΩ DC resistance. Designed for surface mounting with SMD/SMT termination, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Wurth Electronics 744226S technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.6A |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 80mR |
| Height | 0.205inch |
| Impedance | 920R |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Current Rating | 1.6A |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | WE-SL2 |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Voltage Rating | 80V |
| Weight | 0.017672oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744226S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
