
Surface mount data line filter featuring 2 functions, 80V voltage rating, and 1A current capacity. This ferrite core filter offers 51µH inductance with a 30% tolerance at 1kHz, and a maximum DC resistance of 160mR. Operating across a temperature range of -40°C to 125°C, it is RoHS compliant and designed for tape and reel packaging.
Wurth Electronics 744227S technical specifications.
| Core Material | Ferrite |
| Current | 1A |
| Current Rating | 1A |
| DC Resistance (DCR) | 160mR |
| Height | 0.209inch |
| Impedance | 5.5kR |
| Inductance | 51uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 160mR |
| RoHS Compliant | Yes |
| Series | WE-SL2 |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.017672oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744227S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
