
SMD Data Line Filter with 2 functions, designed for EMI/RFI suppression. Features 1A current rating, 80V DC rated voltage, and 120mR DC resistance. Operates across a -40°C to 125°C temperature range, with a ferrite core providing 25uH inductance at 1kHz. This lead-free, RoHS compliant component is supplied on tape and reel for surface mount applications.
Wurth Electronics 744228 technical specifications.
| Core Material | Ferrite |
| Current | 1A |
| Current Rating | 1A |
| DC Resistance (DCR) | 120mR |
| Depth | 6mm |
| Height | 5mm |
| Impedance | 2.8kR |
| Inductance | 25uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | WE-SL2 |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.017672oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.