
Surface mount data line filter featuring 2 functions, 80V voltage rating, and 1A current handling. This component offers 25µH inductance and 2.8kΩ impedance at 1kHz, with a DC resistance of 120mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Wurth Electronics 744228S technical specifications.
| Package/Case | SMD/SMT |
| Current | 1A |
| Current Rating | 1A |
| DC Resistance (DCR) | 120mR |
| Height | 0.209inch |
| Impedance | 2.8kR |
| Inductance | 25uH |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | WE-SL2 |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Voltage Rating | 80V |
| Weight | 0.017672oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744228S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
