Surface mount data line filter featuring two functions, designed for 0603 package size. Offers 400mA maximum DC current with a DC resistance of 210mR. Operates across a frequency range of 10 to 1000MHz, with an impedance of 180R at 100MHz. This component has a voltage rating of 50V and operates between -40°C and 105°C.
Wurth Electronics 744230181 technical specifications.
| Package/Case | 0603 |
| Current | 400mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 210mR |
| Depth | 0.85mm |
| Height | 0.047inch |
| Impedance | 180R |
| Length | 1.6mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Operating Frequency | 10 1000MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 210mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744230181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.