
Surface mount data line filter featuring two functions, designed for EMI/RFI suppression. This component operates with a 50V voltage rating and a maximum DC current of 350mA. It offers an impedance of 250 Ohms at 100MHz, with an inductance of 279nH and a DC resistance of 280mR. Operating across a frequency range of 10 to 1000MHz, it is housed in a 0603 package and is RoHS compliant.
Wurth Electronics 744230251 technical specifications.
| Package/Case | 0603 |
| Current | 350mA |
| Current Rating | 350mA |
| DC Resistance (DCR) | 280mR |
| Depth | 0.85mm |
| Height | 0.047inch |
| Impedance | 250R |
| Inductance | 279nH |
| Length | 1.6mm |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Operating Frequency | 10 1000MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 280mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744230251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
