Surface mount data line filter featuring 2 functions, rated for 50V DC and 280mA maximum current. This component offers 120 Ohm impedance at 100MHz, with a DC resistance of 300mR. Operating across a frequency range of 10MHz to 1000MHz, it is housed in an 0805 package with dimensions of 2mm x 1.2mm x 1.4mm. Designed for reliable performance, it operates between -40°C and 105°C.
Wurth Electronics 744233121 technical specifications.
| Package/Case | 0805 |
| Current | 280mA |
| Current Rating | 280mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.2mm |
| Frequency | 4.5GHz |
| Height | 0.055inch |
| Impedance | 120R |
| Length | 0.079inch |
| Max Current Rating | 280mA |
| Max DC Current | 280mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Operating Frequency | 10 1000MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744233121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.