
Surface mount data line filter designed for EMI/RFI suppression. Features two lines with a 600mA current rating and 20V DC rated voltage. Operates across a -40°C to 105°C temperature range with 60 Ohms impedance at 100MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 7442335600 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 600mA |
| Height | 0.035inch |
| Impedance | 60R |
| Length | 0.047inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-CNSW HF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 20V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7442335600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.