
2-line EMI/RFI data line filter, surface mountable in an 0805 package. Features 50V voltage rating, 320mA current rating, and 67 Ohm impedance at 100MHz. Operates across a frequency range of 10-1000MHz with a maximum operating frequency of 6.5GHz. Includes 92nH inductance and 240mOhm DC resistance. Lead-free and RoHS compliant.
Wurth Electronics 744233670 technical specifications.
| Package/Case | 0805 |
| Current | 320mA |
| Current Rating | 320mA |
| DC Resistance (DCR) | 240mR |
| Depth | 1.2mm |
| Frequency | 6.5GHz |
| Height | 0.055inch |
| Impedance | 67R |
| Inductance | 92nH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 320mA |
| Max DC Current | 320mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Operating Frequency | 10 1000MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 240mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744233670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
