Surface mount data line filter featuring 2 functions, designed for high-frequency applications up to 4.5GHz. This component offers a 50V DC rating and a maximum current handling of 280mA, with a low DC resistance of 300mR. Operating across a range of 10-1000MHz, it provides 90R impedance and is housed in an 0805 package. The filter is RoHS compliant and suitable for operation between -40°C and 105°C.
Wurth Electronics 744233900 technical specifications.
| Package/Case | 0805 |
| Current | 280mA |
| Current Rating | 280mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.2mm |
| Frequency | 4.5GHz |
| Height | 0.055inch |
| Impedance | 90R |
| Length | 0.079inch |
| Max Current Rating | 280mA |
| Max DC Current | 280mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Operating Frequency | 10 1000MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744233900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
