Wurth Electronics 744235101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 3.22 |
| Length | 4.55 |
| Number of Functions | 2 |
| Height | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744235101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.