Surface mount data line filter featuring 2 functions, a 60V DC rated voltage, and a 450mA current rating. This ferrite core component offers 11µH inductance and 5kΩ impedance with a low 800mΩ DC resistance. Designed for robust operation, it functions across a wide temperature range from -40°C to +125°C. The 1812 package size, with dimensions of 4.5mm length, 3.2mm width, and 2.8mm height, is supplied on tape and reel for efficient assembly. RoHS compliant for environmental responsibility.
Wurth Electronics 744235110 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 450mA |
| Current Rating | 450mA |
| DC Resistance (DCR) | 800mR |
| Depth | 3.2mm |
| Height | 2.8mm |
| Impedance | 5kR |
| Inductance | 11uH |
| Length | 4.5mm |
| Max Current Rating | 450mA |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Tolerance | 50% |
| DC Rated Voltage | 60V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744235110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.