Surface mount data line filter featuring a ferrite core for EMI/RFI suppression. This 2-line filter offers 22µH inductance and 8kΩ impedance at 100MHz, with a maximum DC current rating of 250mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 2.65Ω. The component is housed in an 1812 package with SMD/SMT termination and a 60V DC rated voltage.
Wurth Electronics 744235220 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 250mA |
| Current Rating | 250mA |
| DC Resistance (DCR) | 2.65R |
| Depth | 3.2mm |
| Height | 2.8mm |
| Impedance | 8kR |
| Inductance | 22uH |
| Length | 4.5mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.65R |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Tolerance | 50% |
| DC Rated Voltage | 60V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744235220 to view detailed technical specifications.
No datasheet is available for this part.