Surface mount data line filter featuring 1.2A max DC current rating and 1uH inductance. This 2-line filter offers 600R impedance and 120mR DC resistance, housed in an 1812 package with ferrite core material. Operating temperature range is -40°C to 125°C, with a 60V DC rated voltage. RoHS compliant and designed for tape and reel packaging.
Wurth Electronics 744235601 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 1.2A |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 120mR |
| Depth | 3.2mm |
| Height | 2.8mm |
| Impedance | 600R |
| Inductance | 1uH |
| Length | 4.5mm |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | WE-CNSW |
| Termination | SMD/SMT |
| Tolerance | 25% |
| DC Rated Voltage | 60V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744235601 to view detailed technical specifications.
No datasheet is available for this part.