Wurth Electronics 744252101 technical specifications.
| Package/Case | 100 |
| Core Material | Ferrite |
| Depth | 6.6mm |
| Height | 2.5mm |
| Inductance | 100H |
| Length | 9.2mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Termination | Screw |
| Tolerance | -30% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744252101 to view detailed technical specifications.
No datasheet is available for this part.