Wurth Electronics 744252220 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 6.6mm |
| Height | 2.5mm |
| Inductance | 22H |
| Length | 9.2mm |
| Max Current Rating | 10A |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WE-SL3 |
| Termination | Tab |
| Tolerance | -30% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744252220 to view detailed technical specifications.
No datasheet is available for this part.