SMD Data Line Filter featuring 3 functions, designed for robust EMI/RFI suppression. Operates within a temperature range of -40°C to 125°C, with a maximum voltage rating of 80V and a current handling capacity of 0.45A. Compact dimensions of 9.2mm length, 6.6mm width, and 2.5mm height accommodate surface-mount applications. This component is ROHS and REACH compliant, ensuring environmental responsibility.
Wurth Electronics 744253101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 9.2 |
| Number of Functions | 3 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744253101 to view detailed technical specifications.
No datasheet is available for this part.