
2-line data line filter featuring a ferrite core for EMI/RFI suppression. Offers 2.5A current handling and 80V DC rated voltage. Inductance is 11µH with a 25% tolerance, and DC resistance is 30mR. Designed for surface mount (SMD/SMT) with dimensions of 9.5mm (L) x 8.3mm (W) x 5.3mm (H). Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Wurth Electronics 744273102 technical specifications.
| Core Material | Ferrite |
| Current | 2.5A |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 30mR |
| Depth | 8.3mm |
| Height | 5.3mm |
| Impedance | 1kR |
| Inductance | 11uH |
| Inductance Tolerance | 25% |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 2.5A |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | WE-SL5 HC |
| Series Resistance | 30mR |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| DC Rated Voltage | 80V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744273102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
