Surface mount data line filter featuring two functions, 80V DC rated voltage, and a 150mA current rating. This ferrite core component offers 470µH inductance and 100kΩ impedance at 100kHz, with a 4.3Ω DC resistance. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Wurth Electronics 744281471 technical specifications.
| Package/Case | 7345 |
| Core Material | Ferrite |
| Current | 150mA |
| Current Rating | 150mA |
| DC Resistance (DCR) | 4.3R |
| Depth | 7.3mm |
| Height | 4.8mm |
| Impedance | 100kR |
| Inductance | 470uH |
| Length | 7.3mm |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4.3R |
| RoHS Compliant | Yes |
| Series | WE-SCC |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744281471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.