Surface mount data line filter featuring 2 functions, 80V voltage rating, and 4.75A current handling. This RoHS compliant component offers 1µH inductance and 1.6kΩ impedance at 100kHz, with a maximum DC resistance of 10mΩ. Designed for operation between -40°C and 125°C, it is packaged in a 1260 case with ferrite core material.
Wurth Electronics 744282010 technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Current | 4.75A |
| Current Rating | 4.75A |
| DC Resistance (DCR) | 10mR |
| Depth | 12.5mm |
| Height | 6.5mm |
| Impedance | 1.6kR |
| Inductance | 1uH |
| Length | 12.5mm |
| Max Current Rating | 4.75A |
| Max DC Current | 4.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | WE-SCC |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744282010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
