Surface mount data line filter featuring 2 functions, 80V voltage rating, and 2.25A current capacity. This ferrite core component offers 10µH inductance and 9kΩ impedance at 100kHz, with a DC resistance of 50mΩ. Operating temperature range is -40°C to 125°C. The 1260 package measures 12.5mm x 12.5mm x 6.5mm and is supplied on tape and reel. RoHS compliant.
Wurth Electronics 744282100 technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Current | 2.25A |
| Current Rating | 2.25A |
| DC Resistance (DCR) | 50mR |
| Depth | 12.5mm |
| Height | 6.5mm |
| Impedance | 9kR |
| Inductance | 10uH |
| Length | 12.5mm |
| Max Current Rating | 2.25A |
| Max DC Current | 2.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | WE-SCC |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744282100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.