Surface mount data line filter featuring 2 functions, 80V DC rated voltage, and a 250mA current rating. This ferrite core filter offers 1mH inductance and 160kR impedance at 100kHz, with a DC resistance of 2.8R. Operating across a temperature range of -40°C to 125°C, it is RoHS compliant and packaged for tape and reel.
Wurth Electronics 744282102 technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Current | 250mA |
| Current Rating | 250mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 12.5mm |
| Height | 6.5mm |
| Impedance | 160kR |
| Inductance | 1mH |
| Length | 12.5mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.8R |
| RoHS Compliant | Yes |
| Series | WE-SCC |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744282102 to view detailed technical specifications.
No datasheet is available for this part.
