
SMD Common Mode Line Filter, featuring a 0.12mH inductance and 5.5A current rating, designed for data line EMI/RFI suppression. This surface mount component operates across a wide temperature range of -40°C to 125°C with an 80V DC rated voltage. It offers 2 lines of filtering in a compact SMD/SMT package, measuring 0.551 inches in length and 12.5mm in width. RoHS compliant and packaged on tape and reel for efficient manufacturing.
Wurth Electronics 744290121 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5.5A |
| Height | 0.307inch |
| Inductance | 0.12mH |
| Length | 0.551inch |
| Max Current Rating | 5.5A |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-UCF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744290121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
