
Surface mount data line filter featuring 2 functions, 80V voltage rating, and a 10A current rating. This unshielded component offers 0.013mH inductance and operates within a -40°C to 125°C temperature range. Designed for tape and reel packaging, it is RoHS compliant.
Wurth Electronics 744290130 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 10A |
| Height | 0.307inch |
| Inductance | 0.013mH |
| Length | 0.551inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-UCF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744290130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.